+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38C42YN

IC: PMIC; PWM controller; 500mA; 47÷59kHz; Ch: 1; DIP8; 9÷20V; 0÷96%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38C42YN
TME Symbol:
MIC38C42YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
47...59kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
tube
Operating voltage
14.5...20V DC
Manufacturer standard package
50pcs.
Supply voltage
  • 9...20V
Gross weight0.521 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38C42YN
51 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs