+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38C43AYM

IC: PMIC; synchronous; 500mA; 5V; 500kHz; SOIC8; Uin: 7.6V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38C43AYM
TME Symbol:
MIC38C43AYM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Output current
0.5A
Output voltage
5V
Frequency
0.5MHz
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, flyback, forward
Input voltage
7.6V
Operating voltage
7...20V
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
95pcs.
Supply voltage
  • 7.6...20V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38C43AYM
0 in TME stock
Net price for quantities from 285 pcs - 1.59 EURGross price for quantities from 285 pcs - 1.59 EUR
No. of pieces (Multiplicity: 95)
Minimum order quantity: 285.
Multiplicity: 95.