+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38HC43YM

IC: PMIC; PWM controller; 1A; 49÷55kHz; Ch: 1; SO8; 7.6÷20V; 0÷96%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38HC43YM
TME Symbol:
MIC38HC43YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
49...55kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...96%
Kind of package
tube
Operating voltage
8.4...20V DC
Manufacturer standard package
95pcs.
Supply voltage
  • 7.6...20V
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38HC43YM
28 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 3 pcs - 2.33 EURGross price for quantities from 3 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 95 pcs - 1.72 EURGross price for quantities from 95 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs