+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC39102YM-TR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷16V; 1A; SO8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39102YM-TR
TME Symbol:
MIC39102YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.63V
Output voltage
1.24...16V
Output current
1A
Case
SO8
Mounting
SMD
Manufacturer series
MIC39102
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39102YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.08 EURGross price for quantities from 2500 pcs - 1.08 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.