+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39102YM

IC: voltage regulator; LDO,linear,adjustable; 1.24÷15V; 1A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39102YM
TME Symbol:
MIC39102YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.24...15V
Output current
1A
Case
SO8
Mounting
SMD
Manufacturer series
MIC39102
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
95pcs.
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39102YM
358 in TME stock
Net price for quantities from 1 pcs - 1.52 GBPGross price for quantities from 1 pcs - 1.52 GBP
Net price for quantities from 5 pcs - 1.39 GBPGross price for quantities from 5 pcs - 1.39 GBP
Net price for quantities from 10 pcs - 1.30 GBPGross price for quantities from 10 pcs - 1.30 GBP
Net price for quantities from 25 pcs - 1.16 GBPGross price for quantities from 25 pcs - 1.16 GBP
Net price for quantities from 50 pcs - 1.05 GBPGross price for quantities from 50 pcs - 1.05 GBP
Net price for quantities from 95 pcs - 0.96 GBPGross price for quantities from 95 pcs - 0.96 GBP
Net price for quantities from 190 pcs - 0.93 GBPGross price for quantities from 190 pcs - 0.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs