+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39151-1.65WU-TR

IC: voltage regulator; LDO,linear,fixed; 1.65V; 1.5A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39151-1.65WU-TR
TME Symbol:
MIC39151-1.65WU-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.65V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC39151
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
750pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39151-1.65WU-TR
0 in TME stock
Net price for quantities from 750 pcs - 2.08 USDGross price for quantities from 750 pcs - 2.08 USD
No. of pieces (Multiplicity: 750)