+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39301-2.5WU

IC: voltage regulator; LDO,linear,fixed; 2.5V; 3A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39301-2.5WU
TME Symbol:
MIC39301-2.5WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
2.5V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC39301
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
50pcs.
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39301-2.5WU
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 25 pcs - 2.69 EURGross price for quantities from 25 pcs - 2.69 EUR
Net price for quantities from 100 pcs - 2.42 EURGross price for quantities from 100 pcs - 2.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 50 pcs