+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39500-1.8WU

IC: voltage regulator; LDO,linear,fixed; 1.8V; 5A; D2PAK-3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39500-1.8WU
TME Symbol:
MIC39500-1.8WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.8V
Output current
5A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC39500
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39500-1.8WU
0 in TME stock
Net price for quantities from 1 pcs - 5.87 EURGross price for quantities from 1 pcs - 5.87 EUR
Net price for quantities from 3 pcs - 5.29 EURGross price for quantities from 3 pcs - 5.29 EUR
Net price for quantities from 10 pcs - 4.67 EURGross price for quantities from 10 pcs - 4.67 EUR
Net price for quantities from 50 pcs - 4.19 EURGross price for quantities from 50 pcs - 4.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.