+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4101YM-TR

IC: driver; H-bridge; gate driver; SO8; 2A; Ch: 2; 9÷16V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4101YM-TR
TME Symbol:
MIC4101YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO8
Output current
2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
9...16V
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4101YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.80 EURGross price for quantities from 2500 pcs - 0.80 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.