+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4420YM

IC: driver; gate driver; SO8; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4420YM
TME Symbol:
MIC4420YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
95pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4420YM
404 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 95 pcs - 1.27 USDGross price for quantities from 95 pcs - 1.27 USD
Net price for quantities from 190 pcs - 1.22 USDGross price for quantities from 190 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs