+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC45208-1YMP-TR

IC: PMIC; POL converter; Uin: 4.5÷26VDC; Uout: 0.8÷22.1VDC; B2QFN52


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC45208-1YMP-TR
TME Symbol:
MIC45208-1YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...26V DC
Output voltage
0.8...22.1V DC
Output current
10A
Frequency
400...750kHz
Mounting
SMD
Case
B2QFN52
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Tolerance
±2%
Duty cycle factor
0...85%
Integrated circuit features
HyperLight Load architecture
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC45208-1YMP-TR
0 in TME stock
Net price for quantities from 1 pcs - 10.97 EURGross price for quantities from 1 pcs - 10.97 EUR
Net price for quantities from 5 pcs - 10.05 EURGross price for quantities from 5 pcs - 10.05 EUR
Net price for quantities from 25 pcs - 9.14 EURGross price for quantities from 25 pcs - 9.14 EUR
Net price for quantities from 100 pcs - 8.53 EURGross price for quantities from 100 pcs - 8.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.