+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 4...24V | |
Operating voltage | 4...24V | |
Output voltage | 3.3V | |
Output current | 0.5A | |
Frequency | 200kHz | |
Mounting | THT | |
Case | DIP8 | |
Topology | buck | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |