+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC45M235T-E/5JW

IC: PMIC; POL converter; LGA44; -40÷125°C; reel,tape; 4.5÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC45M235T-E/5JW
TME Symbol:
MIC45M235T-E/5JW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Case
LGA44
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Output current
35A
Topology
buck
Number of channels
1
Output voltage
0.6...3.46V
Input voltage
4.5...16V
Manufacturer standard package
500pcs.
Gross weight3.576 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MIC45M235T-E/5JW
50 in TME stock
Net price for quantities from 1 pcs - 12.21 EURGross price for quantities from 1 pcs - 12.21 EUR
Net price for quantities from 3 pcs - 11.00 EURGross price for quantities from 3 pcs - 11.00 EUR
Net price for quantities from 10 pcs - 9.70 EURGross price for quantities from 10 pcs - 9.70 EUR
No. of pieces (Multiplicity: 1)