+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4682YM-TR

IC: PMIC; Uin: 4÷34V; Uoper: 4÷34V; Uout: 1.23÷32.3V; SOIC8; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4682YM-TR
TME Symbol:
MIC4682YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...34V
Operating voltage
4...34V
Output voltage
1.23...32.3V
Output current
2A
Frequency
200kHz
Mounting
SMD
Case
SOIC8
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4...34V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4682YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.76 USDGross price for quantities from 2500 pcs - 3.76 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.