+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4685WR

IC: PMIC; Uin: 4÷30V; Uoper: 4÷30V; Uout: 1235mV; buck; Usup: 4÷30V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4685WR
TME Symbol:
MIC4685WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...30V
Operating voltage
4...30V
Output voltage
1235mV
Output current
3A
Frequency
200kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
85%
Kind of package
tube
Manufacturer standard package
48pcs.
Supply voltage
  • 4...30V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4685WR
0 in TME stock
Net price for quantities from 144 pcs - 2.47 EURGross price for quantities from 144 pcs - 2.47 EUR
No. of pieces (Multiplicity: 48)
Minimum order quantity: 144.
Multiplicity: 48.