+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC47100YML-TR

IC: voltage regulator; LDO,adjustable; 800mV÷2V; 1A; MLF8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC47100YML-TR
TME Symbol:
MIC47100YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
80mV
Output voltage
800mV...2V
Output current
1A
Case
MLF8
Mounting
SMD
Manufacturer series
MIC47100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1...3.6V
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC47100YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.84 USDGross price for quantities from 5000 pcs - 1.84 USD
No. of pieces (Multiplicity: 5 000)