+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO | |
Voltage drop | 80mV | |
Output voltage | 800mV...2V | |
Output current | 1A | |
Case | MSOP8 | |
Mounting | SMD | |
Manufacturer series | MIC47100 | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 1...3.6V | |
Manufacturer standard package | 100pcs. |