+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4830YML-TR

IC: driver; EL lamp driver; MLF8; Uoper: 1.8÷5.5V; 60Hz÷1kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4830YML-TR
TME Symbol:
MIC4830YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MLF8
DC supply current
45µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Frequency
60Hz...1kHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC4830YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.68 EURGross price for quantities from 5000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.