+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC49500-1.2WR

IC: voltage regulator; LDO,linear,fixed; 1.2V; 5A; SPAK7; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC49500-1.2WR
TME Symbol:
MIC49500-1.2WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.2V
Output current
5A
Case
SPAK7
Mounting
SMD
Manufacturer series
MIC49500
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.4...6.5V
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC49500-1.2WR
0 in TME stock
Net price for quantities from 1 pcs - 13.26 EURGross price for quantities from 1 pcs - 13.26 EUR
Net price for quantities from 3 pcs - 11.94 EURGross price for quantities from 3 pcs - 11.94 EUR
Net price for quantities from 10 pcs - 10.56 EURGross price for quantities from 10 pcs - 10.56 EUR
Net price for quantities from 48 pcs - 9.48 EURGross price for quantities from 48 pcs - 9.48 EUR
No. of pieces (Multiplicity: 1)