+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5011YN

IC: driver; H-bridge; high-side,low-side; DIP8; Ch: 1; MOSFET; 950mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5011YN
TME Symbol:
MIC5011YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-side, low-side
Case
DIP8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
8mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.75...32V
Maximum output current
950mA
Kind of package
tube
Power dissipation
1.25W
Manufacturer standard package
50pcs.
Supply voltage
  • 4.75...32V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5011YN
0 in TME stock
Net price for quantities from 100 pcs - 4.83 EURGross price for quantities from 100 pcs - 4.83 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.