+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5014YM

IC: driver; gate driver; SO8; Ch: 1; 2.75÷30V; OUT: non-inverting

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5014YM
TME Symbol:
MIC5014YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.75...30V
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5014YM
295 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 5 pcs - 1.77 EURGross price for quantities from 5 pcs - 1.77 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.48 EUR
Net price for quantities from 95 pcs - 1.40 EURGross price for quantities from 95 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs