+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5019YFT-TR

IC: driver; high-side; QFN; 10.6uA; Ch: 1; MOSFET; Uoper: 2.7÷9V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5019YFT-TR
TME Symbol:
MIC5019YFT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
QFN
Output current
10.6µA
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
0.15mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.7...9V
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.7...9V
Gross weight0.038 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5019YFT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.