+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5021YN

IC: driver; gate driver; DIP8; Ch: 1; 12÷36V; 150kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5021YN
TME Symbol:
MIC5021YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Number of channels
1
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
12...36V
Impulse rise time
500ns
Pulse fall time
500ns
Frequency
150kHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight0.526 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC5021YN
0 in TME stock
Net price for quantities from 150 pcs - 1.95 EURGross price for quantities from 150 pcs - 1.95 EUR
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Packaging method by the manufacturerTube = 50 pcs