+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5156YN

IC: voltage regulator; LDO,linear,adjustable; 1.3÷36V; DIP8; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5156YN
TME Symbol:
MIC5156YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.3...36V
Case
DIP8
Mounting
THT
Manufacturer series
MIC5156
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
3...36V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5156YN
0 in TME stock
Net price for quantities from 1 pcs - 2.88 GBPGross price for quantities from 1 pcs - 2.88 GBP
Net price for quantities from 5 pcs - 2.59 GBPGross price for quantities from 5 pcs - 2.59 GBP
Net price for quantities from 25 pcs - 2.29 GBPGross price for quantities from 25 pcs - 2.29 GBP
Net price for quantities from 100 pcs - 2.05 GBPGross price for quantities from 100 pcs - 2.05 GBP
No. of pieces (Multiplicity: 1)