+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5201-3.3YS

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.2A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5201-3.3YS
TME Symbol:
MIC5201-3.3YS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
0.2A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC5201
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...26V
Manufacturer standard package
78pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5201-3.3YS
178 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 78 pcs - 1.08 EURGross price for quantities from 78 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 78 pcs