+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MIC5259-1.5YD5-TR

IC: voltage regulator; fixed; 1.5V; 150mA; SOT23-5; SMD; MIC5259

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5259-1.5YD5-TR
TME Symbol:
MIC5259-1.5YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
1.5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Manufacturer series
MIC5259
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
150µA
Input voltage
2.7...6V
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5259-1.5YD5-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)