+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5280YME

IC: voltage regulator; LDO,linear,adjustable; 1.215÷5V; 0.025A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5280YME
TME Symbol:
MIC5280YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.5V
Output voltage
1.215...5V
Output current
25mA
Case
SO8-EP
Mounting
SMD
Manufacturer series
MIC5280
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
4.5...120V
Manufacturer standard package
95pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5280YME
0 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 25 pcs - 1.60 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 95 pcs - 1.45 EURGross price for quantities from 95 pcs - 1.45 EUR
Net price for quantities from 475 pcs - 1.36 EURGross price for quantities from 475 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)