+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5283YME

IC: voltage regulator; LDO,linear,adjustable; 1.22÷5.5V; 0.15A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5283YME
TME Symbol:
MIC5283YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1.8V
Output voltage
1.22...5.5V
Output current
0.15A
Case
SO8-EP
Mounting
SMD
Manufacturer series
MIC5283
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
6...120V
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5283YME
70 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 2.20 EURGross price for quantities from 25 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs