+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5305-2.5YML-TR

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.15A; VDFN6; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5305-2.5YML-TR
TME Symbol:
MIC5305-2.5YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.11V
Output voltage
2.5V
Output current
0.15A
Case
VDFN6
Mounting
SMD
Manufacturer series
MIC5305
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
90µA
Input voltage
2.25...5.5V
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5305-2.5YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.40 GBPGross price for quantities from 5000 pcs - 0.40 GBP
No. of pieces (Multiplicity: 5 000)