+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5355-G4YMME-TR

IC: voltage regulator; LDO,linear,fixed; 1.2V,1.8V; 0.5A; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5355-G4YMME-TR
TME Symbol:
MIC5355-G4YMME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
1.2V, 1.8V
Output current
0.5A
Case
MSOP8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Quiescent current
105µA
Input voltage
2.5...5.5V
Integrated circuit features
micropower
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5355-G4YMME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.45 EURGross price for quantities from 2500 pcs - 0.45 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.