+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5400YWM

IC: driver; SOIC28; 1.9÷2.1V; Uoper: 4.75÷5.5V; Uin: 4.75÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5400YWM
TME Symbol:
MIC5400YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC28
Output voltage
1.9...2.1V
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.75...5.5V
Input voltage
4.75...5.5V
Kind of package
tube
Manufacturer standard package
27pcs.
Supply voltage
  • 4.75...5.5V
Gross weight0.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC5400YWM
0 in TME stock
Net price for quantities from 108 pcs - 3.44 GBPGross price for quantities from 108 pcs - 3.44 GBP
No. of pieces (Multiplicity: 27)