+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5524-3.0YMT-TZ

IC: voltage regulator; LDO,linear,fixed; 3V; 0.5A; uDFN4; SMD; ±2%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5524-3.0YMT-TZ
TME Symbol:
MIC5524-3.0YMT-TZ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.26V
Output voltage
3V
Output current
0.5A
Case
uDFN4
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
38µA
Input voltage
2.5...5.5V
Manufacturer standard package
10000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC5524-3.0YMT-TZ
0 in TME stock
Net price for quantities from 10000 pcs - 0.26 USDGross price for quantities from 10000 pcs - 0.26 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.