+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC79050-4.2YM-TR

IC: PMIC; Li-Ion; Uin: 2.5V; Iout: 500mA; Uout: 4.2V; SOIC8; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC79050-4.2YM-TR
TME Symbol:
MIC79050-4.2YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Integrated circuit features
Li-Ion
Mounting
SMD
Input voltage
2.5V
Output current
0.5A
Output voltage
4.2V
Case
SOIC8
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
2.5...16V
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.5...16V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MIC79050-4.2YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.08 EURGross price for quantities from 2500 pcs - 2.08 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.