+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC9130YQS-TR

IC: controller; 4.7÷5V; SSOP16; boost,buck,flyback,forward

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC9130YQS-TR
TME Symbol:
MIC9130YQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Output voltage
4.7...5V
Case
SSOP16
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, buck, flyback, forward
Input voltage
9...18V
Operating voltage
9...18V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 9...18V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC9130YQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.67 USDGross price for quantities from 2500 pcs - 3.67 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.