+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF113YM6-TR

IC: transmitter RF; transparent; SOT23-6; reel,tape; 1.8÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF113YM6-TR
TME Symbol:
MICRF113YM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transmitter RF
Interface
transparent
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Band
300...450MHz
Transmitter output power
10dBm
Kind of modulation
ASK
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8...3.6V DC
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MICRF113YM6-TR
107 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.37 GBP
Net price for quantities from 5 pcs - 1.31 GBPGross price for quantities from 5 pcs - 1.31 GBP
Net price for quantities from 25 pcs - 1.21 GBPGross price for quantities from 25 pcs - 1.21 GBP
Net price for quantities from 100 pcs - 1.15 GBPGross price for quantities from 100 pcs - 1.15 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 150 pcs