+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6258

Dev.kit: Microchip AVR; ATMEGA,ATTINY; Components: ATMEGA32-16PU

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6258

Alternative designations: EASYAVR V8 OVER USB-C

TME Symbol:
MIKROE-6258

Specification

Manufacturer
MIKROE
Type of development kit
Microchip AVR
Family
ATMEGA, ATTINY
Connection
2pin, DIP14, DIP20 x2, DIP28, DIP40 x2, LCD, mikroBUS socket x5, pin strips, power supply, RJ45, USB
Components
ATMEGA32-16PU
Communication with PC
USB
Programmers and development kits features
integrated programmer/debugger
Interface
  • Ethernet
  • GPIO
  • mikroBUS
  • UART
  • USB
Kit contents
  • micro USB - USB C adapter
  • prototype board
  • USB cable
  • USB C - USB A adapter
Gross weight1.5772 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-6258
1 in TME stock
Net price for quantities from 1 pcs - 196.87 GBPGross price for quantities from 1 pcs - 196.87 GBP
No. of pieces (Multiplicity: 1)