+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6313

Click board; MCP6022; prototype board; temperature sensor


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6313

Alternative designations: THERMOSTAT 6 CLICK

TME Symbol:
MIKROE-6313

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
MCP6022
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
temperature sensor
Size
L
development kits accessories features
ClickID
Interface
  • analog
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26.26 g
Certificates
EAN code8606032294664

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6313
2 in TME stock
Net price for quantities from 1 pcs - 24.90 EURGross price for quantities from 1 pcs - 24.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.