+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6539

Click board; XP100200S-05R; prototype board; Ethernet; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6539

Alternative designations: MIKROE-6539

TME Symbol:
MIKROE-6539

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
XP100200S-05R
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Ethernet
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight27 g
Certificates
EAN code8606032295746

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE
*
MIKROE-6539
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.