+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6567

Click board; RBS240100T; prototype board; tilt sensor; Size: M


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6567

Alternative designations: TILT 5 CLICK

TME Symbol:
MIKROE-6567

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
RBS240100T
Interface
GPIO
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
tilt sensor
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17 g
Certificates
EAN code8606032295586

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6567
0 in TME stock
Net price for quantities from 1 pcs - 38.03 EURGross price for quantities from 1 pcs - 38.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.