+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6749

Click board; LSM6DSV320X; prototype board; 1.8VDC,3.3VDC; Size: L


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6749

Alternative designations: 6DOF IMU 28 CLICK

TME Symbol:
MIKROE-6749

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
LSM6DSV320X
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
accelerometer, gyroscope
Size
L
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • I3C
  • SPI
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6749
0 in TME stock
Net price for quantities from 1 pcs - 39.55 EURGross price for quantities from 1 pcs - 39.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.