+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIX-Q370A2-A11

Mini-ITX motherboard; x86-64; LGA1151 compatible; 12VDC; DDR4


Manufacturer: AAEON

Manufacturer part number:
MIX-Q370A2-A11
TME Symbol:
MIX-Q370A2-A11

Specification

Manufacturer
AAEON
Type of development kit
Mini-ITX motherboard
Kind of architecture
x86-64
Processor
LGA1151 compatible
Connection
HDMI, IDC x2, M.2 (E Key), M.2 (M key), PCIe3.0, RJ45 x4, SATA3 x2, USB 2.0 x4, USB 3.2 Gen 2 x4, VGA
Manufacturer series
MINI board
Dimensions
170x170mm
Kind of memory
DDR4
Operating system
none
Operating system support
Ubuntu, Windows® 10
Graphic unit
Intel® UHD Graphics
Interface
  • Line-out
  • Mic-in
  • RS232
  • RS422
  • RS485
Supply voltage
  • 12V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight645.1 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
MIX-Q370A2-A11
0 in TME stock
Net price for quantities from 1 pcs - 183.38 GBPGross price for quantities from 1 pcs - 183.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible