+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJD31CT4

Transistor: NPN; bipolar; 100V; 3A; 15W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
MJD31CT4
TME Symbol:
MJD31CT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
10...50
Mounting
SMD
Kind of package
reel, tape
Gross weight0.384 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
MJD31CT4
3933 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 7500 pcs - 0.33 USDGross price for quantities from 7500 pcs - 0.33 USD
Net price for quantities from 12500 pcs - 0.32 USDGross price for quantities from 12500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs