+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK11DN512AVLK5R

IC: ARM microcontroller; 64kBSRAM,512kBFLASH; LQFP80; KINETIS

Manufacturer: NXP

Manufacturer part number:
MK11DN512AVLK5R
TME Symbol:
MK11DN512AVLK5R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 512kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
60
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK11DN512AVLK5R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order