+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK30DN512ZVLQ10

IC: ARM microcontroller; 128kBRAM,512kBFLASH; LQFP144; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK30DN512ZVLQ10
TME Symbol:
MK30DN512ZVLQ10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB RAM 512kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
102
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Max. frequency
100MHz
Converter resolution
16bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • SDHC
  • SPI
  • UART
Integrated circuit features
  • LCD controller
  • LPC
Gross weight1.331 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK30DN512ZVLQ10
0 in TME stock
Net price for quantities from 1 pcs - 12.02 EURGross price for quantities from 1 pcs - 12.02 EUR
Net price for quantities from 5 pcs - 11.34 EURGross price for quantities from 5 pcs - 11.34 EUR
Net price for quantities from 25 pcs - 9.62 EURGross price for quantities from 25 pcs - 9.62 EUR
Net price for quantities from 60 pcs - 8.32 EURGross price for quantities from 60 pcs - 8.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.