+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK30DX256VLQ10

IC: ARM microcontroller; 64kBSRAM,256kBFLASH; LQFP144; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK30DX256VLQ10
TME Symbol:
MK30DX256VLQ10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 256kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
102
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN x2
  • I2C x2
  • I2S
  • SDHC
  • SPI x3
  • UART x6
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK30DX256VLQ10
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order