+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP (FREESCALE)
Manufacturer | NXP (FREESCALE) | |
Type of integrated circuit | ARM microcontroller | |
Memory | 64kB RAM 64kB SRAM 256kB FLASH | |
Case | LQFP100 | |
Mounting | SMD | |
Number of inputs/outputs | 66 | |
Kind of architecture | Cortex M4 | |
Operating temperature | -40...105°C | |
Family | KINETIS | |
Max. frequency | 100MHz | |
Converter resolution | 16bit |