+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK60DN512ZVLQ10

IC: ARM microcontroller; 128kBRAM,512kBFLASH; LQFP144; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK60DN512ZVLQ10
TME Symbol:
MK60DN512ZVLQ10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB RAM 512kB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
100
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Max. frequency
100MHz
Converter resolution
16bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • SDHC
  • SPI
  • UART
  • USB OTG
Integrated circuit features
  • DDR
  • hardware encryption
  • LPC
Gross weight1.331 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK60DN512ZVLQ10
0 in TME stock
Net price for quantities from 1 pcs - 15.39 EURGross price for quantities from 1 pcs - 15.39 EUR
Net price for quantities from 10 pcs - 14.67 EURGross price for quantities from 10 pcs - 14.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.