+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKE06Z128VQH4

IC: ARM microcontroller; 16kBSRAM,128kBFLASH; QFP64; 2.7÷5.5VDC


Manufacturer: NXP

Manufacturer part number:
MKE06Z128VQH4
TME Symbol:
MKE06Z128VQH4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
16kB SRAM 128kB FLASH
Case
QFP64
Mounting
SMD
Number of inputs/outputs
58
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
watchdog
Manufacturer series
E06
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • CAN
  • I2C
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKE06Z128VQH4
0 in TME stock
No. of pieces (Multiplicity: 1 680)
Minimum order quantity: 1 680.
Multiplicity: 1 680.
Product for special order