+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKE18F256VLL16

IC: ARM microcontroller; 64kBSRAM,256kBFLASH; LQFP100; KINETIS

Manufacturer: NXP

Manufacturer part number:
MKE18F256VLL16
TME Symbol:
MKE18F256VLL16

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
89
Kind of architecture
Cortex M4F
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Interface
  • 16bit SPI
  • FlexCAN x2
  • I2C
  • UART x2
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKE18F256VLL16
0 in TME stock
No. of pieces (Multiplicity: 1 350)
Product for special order