+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 16kB SRAM 128kB FLASH | |
Case | FQFP80 | |
Mounting | SMD | |
Number of inputs/outputs | 70 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...105°C | |
Family | KINETIS | |
Peripherial | BoD, DMA, POR, watchdog | |
Manufacturer series | L02 | |
Kind of core | 32-bit |